S1G-3315-FHT-78 vs S1-3315-BBS-04 feature comparison

S1G-3315-FHT-78 Molex

Buy Now Datasheet

S1-3315-BBS-04 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED POLARIZED
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (16) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PLASTIC PLASTIC
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 15 15
Base Number Matches 1 1
Contact Finish Termination GOLD (16) OVER NICKEL
JESD-609 Code e4

Compare S1G-3315-FHT-78 with alternatives

Compare S1-3315-BBS-04 with alternatives