S1DF-T vs ER102S feature comparison

S1DF-T Taiwan Semiconductor

Buy Now Datasheet

ER102S PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description SMAF, 2 PIN O-PALF-W2
Reach Compliance Code not_compliant not_compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.95 V
JESD-30 Code R-PDSO-F2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 4
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.035 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S1DF-T with alternatives

Compare ER102S with alternatives