S1DF-T
vs
1N4003
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MOTOROLA INC
Package Description
SMAF, 2 PIN
O-PALF-W2
Reach Compliance Code
not_compliant
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-F2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
123
Part Package Code
DO-41
Pin Count
2
Manufacturer Package Code
CASE 59-03
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
JEDEC-95 Code
DO-41
Qualification Status
Not Qualified
Compare S1DF-T with alternatives
Compare 1N4003 with alternatives