S1B-13 vs US1B-E3/5AT feature comparison

S1B-13 Diodes Incorporated

Buy Now Datasheet

US1B-E3/5AT Vishay Semiconductors

Buy Now Datasheet
No Yes
No Yes
Obsolete Active
DIODES INC VISHAY SEMICONDUCTORS
PLASTIC, SMA, 2 PIN R-PDSO-C2
2 2
not_compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
Diodes Incorporated
GENERAL PURPOSE EFFICIENCY
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1 V
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
100 V 100 V
2 µs 0.05 µs
YES YES
TIN LEAD Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
1 2
DO-214AC
FREE WHEELING DIODE
100 V
DO-214AC
-55 °C
10 µA
100 V
40

Compare S1B-13 with alternatives

Compare US1B-E3/5AT with alternatives