S1B vs UF1003 feature comparison

S1B Diodes Incorporated

Buy Now Datasheet

UF1003 Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC COLLMER SEMICONDUCTOR INC
Package Description SMA, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 100 V 200 V
Surface Mount YES NO
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 44 1
Part Package Code DO-41
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-41
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.05 µs

Compare S1B with alternatives

Compare UF1003 with alternatives