S1ALH vs NRVUS1AFA feature comparison

S1ALH Taiwan Semiconductor

Buy Now Datasheet

NRVUS1AFA onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ONSEMI
Package Description SMA, 2 PIN SOD-123FL, 2 PIN
Reach Compliance Code not_compliant not_compliant
Additional Feature LOW POWER LOSS, SNUBBER DIODE LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.95 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 1.8 µs 0.05 µs
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOD-123 FL
Manufacturer Package Code 425AB
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-12-11
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 50 V
Time@Peak Reflow Temperature-Max (s) 30

Compare S1ALH with alternatives

Compare NRVUS1AFA with alternatives