S1A
vs
1N4001G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUTSON INDUSTRIES
RECTRON LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.10.00.80
Additional Feature
SENSITIVE GATE
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
DO-41
JESD-30 Code
O-PBCY-W3
O-PALF-W2
JESD-609 Code
e0
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
1
Number of Terminals
3
2
On-state Current-Max
1200 A
Operating Temperature-Max
110 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
LONG FORM
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1.2 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
AXIAL
Trigger Device Type
SCR
Base Number Matches
49
49
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Samacsys Manufacturer
Rectron
Case Connection
ISOLATED
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Output Current-Max
1 A
Peak Reflow Temperature (Cel)
265
Rep Pk Reverse Voltage-Max
50 V
Time@Peak Reflow Temperature-Max (s)
10
Compare S1A with alternatives
Compare 1N4001G with alternatives