S19FL128PNF0101
vs
S25FL128P0XNFI003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
SON
SON
Package Description
6 X 8 MM, LEAD FREE, PLASTIC, WSON-8
6 X 8 MM, LEAD FREE, PLASTIC, WSON-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
Length
8 mm
8 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX8
16MX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.85 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6 mm
6 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
SOLCC8,.3
Peak Reflow Temperature (Cel)
260
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.026 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare S19FL128PNF0101 with alternatives
Compare S25FL128P0XNFI003 with alternatives