S1569EABJ-155.52
vs
S1569AAABJ-155.52(T)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
BULK
TAPE AND REEL
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.55 ns
0.55 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
50%
20%
JESD-609 Code
e3
e3
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
14mm x 9.01mm x 4.6mm
14mm x 9.01mm x 4.6mm
Rise Time-Max
0.55 ns
0.55 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
4
1
Compare S1569EABJ-155.52 with alternatives
Compare S1569AAABJ-155.52(T) with alternatives