S1569AABJ-155.52 vs S1569GABJ-155.52 feature comparison

S1569AABJ-155.52 Pericom Semiconductor Corporation

Buy Now Datasheet

S1569GABJ-155.52 Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BULK BULK
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 0.55 ns 0.55 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
Frequency Stability 25% 50%
JESD-609 Code e3 e3
Linearity 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 14mm x 9.01mm x 4.6mm 14mm x 9.01mm x 4.6mm
Rise Time-Max 0.55 ns 0.55 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare S1569AABJ-155.52 with alternatives

Compare S1569GABJ-155.52 with alternatives