S1505CA5973CHB
vs
H1505CA5973CHB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Package Description
CHIP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Construction
Chip
Chip
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.38 mm
0.38 mm
Package Length
3.85 mm
3.85 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.22 mm
1.22 mm
Packing Method
BULK
Bulk
Rated Power Dissipation (P)
0.35 W
0.35 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
597000 Ω
597000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1505
1505
Surface Mount
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
125 V
125 V
Base Number Matches
1
1
Compare S1505CA5973CHB with alternatives
Compare H1505CA5973CHB with alternatives