S1505CA1720DHW-W vs H1505CA1720DHW feature comparison

S1505CA1720DHW-W State of the Art Inc

Buy Now Datasheet

H1505CA1720DHW State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 3.85 mm 3.85 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Waffle Pack Bulk
Rated Power Dissipation (P) 0.35 W 0.35 W
Resistance 172 Ω 172 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.5% 0.5%
Working Voltage 125 V 125 V
Base Number Matches 1 1

Compare S1505CA1720DHW-W with alternatives

Compare H1505CA1720DHW with alternatives