S1210R-101J vs S1210-101J feature comparison

S1210R-101J API Delevan

Buy Now Datasheet

S1210-101J API Delevan

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 1210 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1210
Construction Rectangular Rectangular
Core Material IRON IRON
DC Resistance 0.15 Ω 0.15 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.57 mm 2.57 mm
Package Length 3.51 mm 3.51 mm
Package Style SMT SMT
Package Width 2.66 mm 2.66 mm
Packing Method TR, 13 Inch TR, 13 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1.131 A 1.131 A
Self Resonance Frequency 375 MHz 375 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape J BEND J BEND
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Total Weight 100
Category CO2 Kg 3.7
CO2 370
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 51
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 107-21-1, 7439-92-1, 12645-50-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12