S1206W102K1HBP-P313
vs
ATC1206X7R102KL2SR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1206
, 1306
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.001 µF
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.52 mm
1.5 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
S1206W(1H,K TOL)
ATCX7R
Size Code
1206
1306
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Rohs Code
No
Custom Capabilities
Marking, Packaging, Voltage, Tolerance
JESD-609 Code
e0
Multilayer
Yes
Packing Method
TR, 13 Inch
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare S1206W102K1HBP-P313 with alternatives
Compare ATC1206X7R102KL2SR with alternatives