S1206N431J2ARP-P37 vs S1206N431J2ARP-E37 feature comparison

S1206N431J2ARP-P37 IBS Electronics Inc

Buy Now Datasheet

S1206N431J2ARP-E37 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00043 µF 0.00043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.52 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, Embossed Plastic, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series S1206N(2A,J TOL) S1206N(2A,J TOL)
Size Code 1206 1206
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare S1206N431J2ARP-P37 with alternatives

Compare S1206N431J2ARP-E37 with alternatives