S1206N390J2ABP-P313
vs
S1206N390J2ARN-E37
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
ALLEN (ROBERT G) CO INC
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.000039 µF
|
0.000039 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.52 mm
|
1.52 mm
|
Length |
3.2 mm
|
3.2 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
S1206N(2A,J TOL)
|
S1206N(2A,J TOL)
|
Size Code |
1206
|
1206
|
Temperature Characteristics Code |
NP0
|
NP0
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR, Embossed Plastic, 7 Inch
|
|
|
|
Compare S1206N390J2ABP-P313 with alternatives
Compare S1206N390J2ARN-E37 with alternatives