S1206N161J2ABN-E410 vs S1206N161J2ARP-P310 feature comparison

S1206N161J2ABN-E410 IBS Electronics Inc

Buy Now Datasheet

S1206N161J2ARP-P310 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00016 µF 0.00016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.52 mm 1.52 mm
Length 3.2 mm 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Embossed
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Series S1206N(2A,J TOL) S1206N(2A,J TOL)
Size Code 1206 1206
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare S1206N161J2ABN-E410 with alternatives

Compare S1206N161J2ARP-P310 with alternatives