S1206N130J2ARN-P410
vs
S1206N130J2ABN-P413
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.000013 µF
0.000013 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.52 mm
1.52 mm
Length
3.2 mm
3.2 mm
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 13 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
100 V
100 V
Series
S1206N(2A,J TOL)
S1206N(2A,J TOL)
Size Code
1206
1206
Temperature Characteristics Code
NP0
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare S1206N130J2ARN-P410 with alternatives
Compare S1206N130J2ABN-P413 with alternatives