S1206H3.5
vs
044103.5WRA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Body Breadth |
1.6 mm
|
0.88 mm
|
Body Height |
0.55 mm
|
0.55 mm
|
Body Length or Diameter |
3.2 mm
|
1.61 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
0603
|
Joule Integral-Nom |
1 J
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Pre-arcing Time-Min |
1 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
3.5 A
|
3.5 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.0002 s
|
5 s
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR
|
Reference Standard |
|
AEC-Q200; CSA; CUL; UL
|
|
|
|
Compare S1206H3.5 with alternatives
Compare 044103.5WRA with alternatives