S1206CPZ112J20 vs H1206CPY112J20-TR feature comparison

S1206CPZ112J20 State of the Art Inc

Buy Now Datasheet

H1206CPY112J20-TR State of the Art Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 1100 Ω 1100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Silver (Ag) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare S1206CPZ112J20 with alternatives

Compare H1206CPY112J20-TR with alternatives