S1206CPG20R5F30 vs S1206CPG20R5F30-TR feature comparison

S1206CPG20R5F30 State of the Art Inc

Buy Now Datasheet

S1206CPG20R5F30-TR State of the Art Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 20.5 Ω 20.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare S1206CPG20R5F30 with alternatives

Compare S1206CPG20R5F30-TR with alternatives