S107F1
vs
T107A1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HUTSON INDUSTRIES
LORAS INDUSTRIES INC
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.54
Compliance Temperature Grade
Industrial: -40C to +110C
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
8 V/us
DC Gate Trigger Current-Max
0.5 mA
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
3 mA
6 mA
JEDEC-95 Code
TO-202
TO-202AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.1 mA
0.01 mA
Non-Repetitive Pk On-state Cur
40 A
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
2 µA
Repetitive Peak Off-state Voltage
50 V
100 V
Repetitive Peak Reverse Voltage
50 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Circuit Commutated Turn-off Time-Nom
40 µs
Compare S107F1 with alternatives
Compare T107A1 with alternatives