S107B1
vs
EC103M2AP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUTSON INDUSTRIES
LITTELFUSE INC
Package Description
FLANGE MOUNT, R-PSFM-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
10 V/us
DC Gate Trigger Current-Max
0.5 mA
0.05 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
3 mA
5 mA
JEDEC-95 Code
TO-202
TO-92
JESD-30 Code
R-PSFM-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.1 mA
0.1 mA
Non-Repetitive Pk On-state Cur
40 A
20 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
4 A
0.8 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
200 V
600 V
Repetitive Peak Reverse Voltage
200 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Part Package Code
TO-92
Pin Count
3
Samacsys Manufacturer
LITTELFUSE
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare S107B1 with alternatives
Compare EC103M2AP with alternatives