S106B2 vs S2514BH feature comparison

S106B2 Hutson Industries

Buy Now Datasheet

S2514BH STMicroelectronics

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HUTSON INDUSTRIES STMICROELECTRONICS
Part Package Code SFM
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 8 V/us 750 V/us
DC Gate Trigger Current-Max 0.2 mA 75 mA
DC Gate Trigger Voltage-Max 0.8 V 2.5 V
Holding Current-Max 3 mA 115 mA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.1 mA 2.5 mA
Non-Repetitive Pk On-state Cur 40 A 270 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 4000 A 25000 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 25 A
Repetitive Peak Off-state Leakage Current-Max 100 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
JEDEC-95 Code TO-220AB

Compare S106B2 with alternatives

Compare S2514BH with alternatives