S102S01F vs PR308T21ESZ feature comparison

S102S01F Sharp Corp

Buy Now Datasheet

PR308T21ESZ Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, SIP-4 PLASTIC, SIP-4
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, HIGH RELIABILITY UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 3000 V
JESD-609 Code e2 e0
Number of Elements 1 1
On-State Current-Max 8 A 8 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare S102S01F with alternatives

Compare PR308T21ESZ with alternatives