S1020L vs S0301LS3 feature comparison

S1020L Loras Industries Inc

Buy Now Datasheet

S0301LS3 Loras Industries Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC LORAS INDUSTRIES INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 150 V/us 20 V/us
DC Gate Trigger Current-Max 30 mA 0.5 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 40 mA 8 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 225 A 30 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 20000 A 1600 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 20 A 1.6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 2 µA
Repetitive Peak Off-state Voltage 100 V 30 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 2

Compare S1020L with alternatives

Compare S0301LS3 with alternatives