S1010LS3
vs
2N1597
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
|
DC Gate Trigger Current-Max |
0.5 mA
|
10 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
3 V
|
Holding Current-Max |
8 mA
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.1 mA
|
6 mA
|
Non-Repetitive Pk On-state Cur |
100 A
|
15 A
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
On-state Current-Max |
10000 A
|
1600 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-60 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
10 A
|
|
Repetitive Peak Off-state Leakage Current-Max |
5 µA
|
|
Repetitive Peak Off-state Voltage |
100 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
21
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
On-State Voltage-Max |
|
2 V
|
|
|
|
Compare S1010LS3 with alternatives