S1010L
vs
2N1871E3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
MICROSEMI CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Circuit Commutated Turn-off Time-Nom |
35 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
175 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
30 mA
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
1 mA
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
10000 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
10 A
|
1.9625 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
100 V
|
|
Repetitive Peak Reverse Voltage |
100 V
|
60 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
1
|
|
|
|
Compare S1010L with alternatives
Compare 2N1871E3 with alternatives