S1010FS21 vs MCR506-2 feature comparison

S1010FS21 Teccor

Buy Now Datasheet

MCR506-2 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 50 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-220AB TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 10000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 6 A
Repetitive Peak Off-state Leakage Current-Max 5 µA
Repetitive Peak Off-state Voltage 100 V 50 V
Repetitive Peak Reverse Voltage 100 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 4

Compare S1010FS21 with alternatives

Compare MCR506-2 with alternatives