S1008R vs S6020L58 feature comparison

S1008R Loras Industries Inc

Buy Now Datasheet

S6020L58 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 125 V/us
DC Gate Trigger Current-Max 15 mA 30 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 8000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 20 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 100 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 3 2
Pbfree Code No
Part Package Code TO-220AB
Pin Count 3
Moisture Sensitivity Level 2
Reference Standard UL RECOGNIZED
Repetitive Peak Reverse Voltage 600 V

Compare S1008R with alternatives

Compare S6020L58 with alternatives