S10040180P1 vs S10040200P feature comparison

S10040180P1 Qorvo

Buy Now Datasheet

S10040200P Qorvo

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer QORVO INC QORVO INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
Factory Lead Time 20 Weeks 20 Weeks
Samacsys Manufacturer Qorvo Qorvo
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 18 dB 19.5 dB
Number of Functions 1 1
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND LOW POWER
Supply Current-Max 260 mA 260 mA
Technology HYBRID HYBRID
Base Number Matches 1 1

Compare S10040180P1 with alternatives

Compare S10040200P with alternatives