S10040140P1
vs
D8740270GT
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
PREMIER DEVICES INC
|
Package Description |
SOT-115J
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.G
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
75 Ω
|
|
Construction |
MODULE
|
|
Gain |
14 dB
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
1000 MHz
|
|
Operating Frequency-Min |
40 MHz
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-115J
|
|
Power Supplies |
24 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Supply Current-Max |
260 mA
|
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare S10040140P1 with alternatives