S100-T3-LF vs MS19_R2_10001 feature comparison

S100-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

MS19_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
DO-214AC
ROHS COMPLIANT, PLASTIC, SMA, 2 PIN SMA, 2 PIN
2
unknown not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
LOW POWER LOSS FREE WHEELING DIODE, LOW POWER LOSS
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
e3
1
1 1
1 1
2 2
125 °C 175 °C
-65 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
100 V 90 V
YES YES
SCHOTTKY SCHOTTKY
MATTE TIN
C BEND C BEND
DUAL DUAL
40 NOT SPECIFIED
1 1

Compare S100-T3-LF with alternatives

Compare MS19_R2_10001 with alternatives