S08A100GPR vs FR802G feature comparison

S08A100GPR CHENMKO Enterprise Co Ltd

Buy Now Datasheet

FR802G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHENMKO ENTERPRISE CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description TO-220A, 2 PIN TO-220A, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW POWER LOSS; FREE WHEELING DIODE
Application EFFICIENCY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -60 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5000 µA
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code Yes
HTS Code 8541.10.00.80
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.15 µs
Terminal Finish TIN LEAD

Compare S08A100GPR with alternatives

Compare FR802G with alternatives