S0805125JK vs S0805125JR feature comparison

S0805125JK Liket Corp

Buy Now Datasheet

S0805125JR Liket Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer LIKET CORP LIKET CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2.1 mm 2.1 mm
Package Style SMT SMT
Package Width 1.3 mm 1.3 mm
Packing Method TR, Embossed TR, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1200000 Ω 1200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series S0805(J) S0805(J)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare S0805125JK with alternatives

Compare S0805125JR with alternatives