S0705CUG390K10-TR
vs
S0705CUY390K10-W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATE OF THE ART INC
|
STATE OF THE ART INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e4
|
e4
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Height |
0.46 mm
|
0.46 mm
|
Package Length |
1.91 mm
|
1.91 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.22 mm
|
1.22 mm
|
Packing Method |
TR
|
Waffle Pack
|
Rated Power Dissipation (P) |
0.2 W
|
0.2 W
|
Resistance |
39 Ω
|
39 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Gold (Au)
|
Silver (Ag) - with Nickel (Ni) barrier
|
Tolerance |
10%
|
10%
|
Working Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare S0705CUG390K10-TR with alternatives
Compare S0705CUY390K10-W with alternatives