S0705CPZ8873F20 vs S0705CPC8873F20-TR feature comparison

S0705CPZ8873F20 State of the Art Inc

Buy Now Datasheet

S0705CPC8873F20-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 887000 Ω 887000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0705
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Silver (Ag)
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Operating Temperature-Min -65 °C
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare S0705CPZ8873F20 with alternatives

Compare S0705CPC8873F20-TR with alternatives