S0705CPX184K30 vs S0705CPC184K30 feature comparison

S0705CPX184K30 State of the Art Inc

Buy Now Datasheet

S0705CPC184K30 State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Silver (Ag)
Tolerance 10% 10%
Working Voltage 50 V 50 V
Base Number Matches 2 2

Compare S0705CPX184K30 with alternatives

Compare S0705CPC184K30 with alternatives