S0705CPG6R04F10-TR vs M55342K06C6D04P-TR feature comparison

S0705CPG6R04F10-TR State of the Art Inc

Buy Now Datasheet

M55342K06C6D04P-TR State of the Art Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
STATE OF THE ART INC STATE OF THE ART INC
CHIP, ROHS COMPLIANT CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.91 mm 1.91 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.22 mm 1.22 mm
TR TR
0.2 W 0.15 W
70 °C 70 °C
6.04 Ω 6.04 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) Palladium/Silver (Pd/Ag)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
MIL-PRF-55342

Compare S0705CPG6R04F10-TR with alternatives

Compare M55342K06C6D04P-TR with alternatives