S0705CPC3482F10-TR vs M55342K06U34E8P-W feature comparison

S0705CPC3482F10-TR State of the Art Inc

Buy Now Datasheet

M55342K06U34E8P-W State of the Art Inc

Buy Now Datasheet
Yes No
Yes No
Active Active
STATE OF THE ART INC STATE OF THE ART INC
SMT, 0705 CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e4 e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.46 mm
1.91 mm 1.91 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.22 mm 1.22 mm
TR WAFFLE PACK
0.2 W 0.15 W
70 °C 70 °C
34800 Ω 34800 Ω
FIXED RESISTOR FIXED RESISTOR
0705 0705
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Silver (Ag) Platinum/Gold (Pt/Au)
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
MIL-PRF-55342

Compare S0705CPC3482F10-TR with alternatives

Compare M55342K06U34E8P-W with alternatives