S0705CPC1R54F10-W vs H0705CPZ1R54F10-TR feature comparison

S0705CPC1R54F10-W State of the Art Inc

Buy Now Datasheet

H0705CPZ1R54F10-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
Construction Rectangular Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.91 mm 1.91 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method WAFFLE PACK TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Rated Temperature 70 °C
Resistance 1.54 Ω 1.54 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0705 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver (Ag) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99

Compare S0705CPC1R54F10-W with alternatives

Compare H0705CPZ1R54F10-TR with alternatives