S0705CA3522CKW-W vs H0705CA3522CKW-W feature comparison

S0705CA3522CKW-W State of the Art Inc

Buy Now Datasheet

H0705CA3522CKW-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 1.98 mm 1.98 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Waffle Pack Waffle Pack
Rated Power Dissipation (P) 0.2 W 0.2 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 35200 Ω 35200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare S0705CA3522CKW-W with alternatives

Compare H0705CA3522CKW-W with alternatives