S0603CPY2945F20-W State of the Art IncBuy Now Datasheet |
H0603CPY2945F20 State of the Art IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | STATE OF THE ART INC | STATE OF THE ART INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e4 | e4 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Package Height | 0.46 mm | 0.46 mm |
Package Length | 1.58 mm | 1.58 mm |
Package Style | SMT | SMT |
Package Width | 0.81 mm | 0.81 mm |
Packing Method | Waffle Pack | Bulk |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Resistance | 29400000 Ω | 29400000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | Silver (Ag) - with Nickel (Ni) barrier |
Tolerance | 1% | 1% |
Working Voltage | 45 V | 45 V |
Base Number Matches | 1 | 1 |