S05B-ZESK-2D(T)(LF)(SN) vs S05B-ZFSS-2(LF)(SN) feature comparison

S05B-ZESK-2D(T)(LF)(SN) JST Manufacturing

Buy Now Datasheet

S05B-ZFSS-2(LF)(SN) JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN TIN OVER COPPER
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.5 mm 1.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature SIDE ENTRY, SHROUDED

Compare S05B-ZESK-2D(T)(LF)(SN) with alternatives

Compare S05B-ZFSS-2(LF)(SN) with alternatives