S0506FS23
vs
C122B1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
MOTOROLA INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
25 mA
JEDEC-95 Code
TO-202AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
6 A
8 A
Repetitive Peak Off-state Voltage
50 V
200 V
Repetitive Peak Reverse Voltage
50 V
200 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
4
Rohs Code
No
Circuit Commutated Turn-off Time-Nom
50 µs
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
30 mA
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
90 A
On-State Voltage-Max
1.8 V
On-state Current-Max
8000 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Leakage Current-Max
10 µA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare S0506FS23 with alternatives