S0402CPX4221F10-W vs M55342K11B4E22M-TR feature comparison

S0402CPX4221F10-W State of the Art Inc

Buy Now Datasheet

M55342K11B4E22M-TR State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e0 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.07 mm 1.07 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method Waffle Pack TR
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 4220 Ω 4220 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Additional Feature SEMI PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342/11
Surface Mount YES
Terminal Shape WRAPAROUND

Compare S0402CPX4221F10-W with alternatives

Compare M55342K11B4E22M-TR with alternatives