S0402CPC3571F20-TR vs H0402CPZ3571F20-W feature comparison

S0402CPC3571F20-TR State of the Art Inc

Buy Now Datasheet

H0402CPZ3571F20-W State of the Art Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.07 mm 1.07 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.05 W 0.05 W
Rated Temperature 70 °C
Resistance 3570 Ω 3570 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Silver (Ag) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 1 1

Compare S0402CPC3571F20-TR with alternatives

Compare H0402CPZ3571F20-W with alternatives