S04026N8J3C vs S0402-6N8J3C feature comparison

S04026N8J3C API Delevan

Buy Now Datasheet

S0402-6N8J3C API Delevan

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer API DELEVAN API DELEVAN
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material ALUMINA-MOLYBDENUM MANGANESE ALUMINA-MOLYBDENUM MANGANESE
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.0068 µH 0.0068 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.762 mm 0.762 mm
Package Length 1.092 mm 1.092 mm
Package Style SMT SMT
Package Width 0.635 mm 0.635 mm
Quality Factor-Min (at L-nom) 19 19
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 4800 MHz 4800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No

Compare S04026N8J3C with alternatives

Compare S0402-6N8J3C with alternatives