S04026N8J3C
vs
S0402-6N8J2D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
API DELEVAN
API DELEVAN
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Construction
Rectangular
Rectangular
Core Material
ALUMINA-MOLYBDENUM MANGANESE
ALUMINA-MOLYBDENUM MANGANESE
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
0.0068 µH
0.0068 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.762 mm
0.762 mm
Package Length
1.092 mm
1.092 mm
Package Style
SMT
SMT
Package Width
0.635 mm
0.635 mm
Quality Factor-Min (at L-nom)
19
19
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
4800 MHz
4800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare S04026N8J3C with alternatives
Compare S0402-6N8J2D with alternatives