S0402-6N8J2C vs S04026N8J1S feature comparison

S0402-6N8J2C API Delevan

Buy Now Datasheet

S04026N8J1S API Delevan

Buy Now Datasheet
No
No Yes
Obsolete Active
API DELEVAN API DELEVAN
0402 0402
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
0402 0402
Rectangular Rectangular
ALUMINA-MOLYBDENUM MANGANESE ALUMINA-MOLYBDENUM MANGANESE
0.1 Ω 0.1 Ω
0.0068 µH 0.0068 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
e0 e4
1 1
2 2
125 °C 125 °C
-55 °C -55 °C
0.762 mm 0.762 mm
1.092 mm 1.092 mm
SMT SMT
0.635 mm 0.635 mm
19 19
0.6 A 0.6 A
4800 MHz 4800 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
YES YES
Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
DUAL ENDED DUAL ENDED
ONE SURFACE ONE SURFACE
250 MHz 250 MHz
5% 5%
1 1

Compare S0402-6N8J2C with alternatives

Compare S04026N8J1S with alternatives